1115638 | Phoenix Contact
FO patch cable, LC duplex to LC duplex, 3 m, OM2, multimode 50/125 µm, 1115638
Order No.: 62P7412
EAN: 4063151039950
MPN:
1115638
FOC-LC:PA-LC:PA-OM2:D01/3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0590 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0590 €
10 pcs.
29.1431 €
25 pcs.
27.4533 €
50 pcs.
25.9539 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 1115638, Phoenix Contact
Multi-mode OM2 duplex jumper, LC-LC, UPC polishing, length 3 m.
Features
- Temperature change test in accordance with IEC 61300-2-1
- Vibration test according to IEC 61300-2-1
- Tensile strength of the cable connection according to IEC 61300-2-5
- Multimode patch cable with outstanding optical and mechanical properties for indoor installation
- Fire protection with LSZH sheath and UL 94 V0 components
- Interferometer tests at every stage of the certification process
- Satisfies optical and mechanical industry standards
- Connector with UPC polishing for optimum attenuation values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 3 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |