1115579 | Phoenix Contact

FO patch cable, ST duplex to SC duplex, 5 m, OS2, singlemode 9/125 µm, 1115579

Order No.: 62P7520
EAN: 4063151038960
MPN:
1115579
FOC-ST:PA-SC:PA-OS2:D01/5
1115579 Phoenix Contact Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0943 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
32.09 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0943 €
10 pcs.
30.1189 €
25 pcs.
28.3696 €
50 pcs.
26.8107 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 1115579, Phoenix Contact

Single-mode OS2 duplex jumper, ST-SC, UPC polishing, length 5 m.

Features

  • Glass fiber optical, 8-shaped FO cable jumper
  • Excellent mechanical and optical properties
  • Indoor use, suitable for FO distribution and termination devices
  • Made of halogen-free flame-retardant material, RoHS compliant
  • Satisfies industry standards for optical and mechanical properties
  • Insertion loss ≤0.5 dB (varies depending on the condition)
  • Connector with UPC polishing for optimum attenuation values
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) ST duplex
Connection (2) SC duplex
Cable length 5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes