2701161 | Phoenix Contact
Inline terminal, 24 VDC, 2701161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.5789 € *
Standard delivery time from the manufacturer is: On Request
Power module, 2701161, Phoenix Contact
Inline power terminal, version for extreme conditions, complete with accessories (connector and labeling field), 24 VDC, without fuse.
Features
- Supply of all 24 V main voltage Um
- Feed-in or provision of the 24 V segment voltage Us
- Main circuit protected by an external fuse
- Segment circuit can be protected by an external fuse
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Coated PCBs
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |