2981525 | Phoenix Contact
PSR extension module, 4 Form A (N/O) + 1 Form B (N/C), 24 VDC, 6 A, 2981525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.8766 € *
Available in 5 Days: 31 pcs. - if ordered today
Extension module, 2981525, Phoenix Contact
1-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, adjustable dropout delay of 0.5-30 s, Cat. 3, PL e in accordance with EN ISO 13849, width: 22.5 mm, pluggable Push-in terminal block.
Features
- Each with 4 enabling, 1 signaling, and 1 confirmation current path, all with dropout delay
- 1-channel control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Contact type | 4 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 24 VDC | |
| switching current | 6 A | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 112 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |