2903583 | Phoenix Contact
PSR contact extension, 3 Form A (N/O) + 1 Form B (N/C), 24 VDC, 2 A, 2903583
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.3314 € *
Available in 5 Days: 15 pcs. - if ordered today
Extension module, 2903583, Phoenix Contact
Single- or two-channel contact extension for OSSD signals (e.g., light grid), 3 N/O contacts, 1 N/C contact, up to Cat. 4 PL e in accordance with EN ISO 13849, SIL 3 in accordance with EN 62061, plug-in screw terminal blocks, width: 22.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 24 VDC | |
| switching current | 2 A | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 112.2 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |