1628125 | Phoenix Contact

Charging cable, 5 m, type 2 to type 2, 3 phase, mode 3, 32 A, 480 V, 1628125

Order No.: 65P1916
EAN: 4055626385372
MPN:
1628125
EV-T2G3PC-3AC32A-5,0M6,0ESBK11
Series: EV
1628125 Phoenix Contact eMobility Charging Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
332.6169 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
332.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
332.6169 €

Charging cable, 1628125, Phoenix Contact

Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).

Features

  • Convenient handling due to the ergonomic
  • Longitudinal water tightness reliably prevents water ingress
  • Laser-marked mating face
Technical specifications
Filter Property Value
Connection (1) type 2
Connection (2) type 2
Number of phases 3
Loading mode mode 3
Cable length 5 m
Colour black
Cable cross-section 5 x 6.0 mm² + 1 x 0.5 mm²
Rated current 32 A
Rated voltage 480 V
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes