1627135 | Phoenix Contact
Charging cable, 4 m, type 2 to type 2, 3 phase, mode 3, 20 A, 480 V, 1627135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.2337 € *
Available in 5 Days: 12 pcs. - if ordered today
Charging cable, 1627135, Phoenix Contact
Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
- Laser-marked mating face
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 3 | |
| Loading mode | mode 3 | |
| Cable length | 4 m | |
| Colour | black | |
| Cable cross-section | 5 x 2.5 mm² + 1 x 0.5 mm² | |
| Rated current | 20 A | |
| Rated voltage | 480 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |