1200295 | Phoenix Contact
PHOENIX CO 1200295
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.3675 € *
Available in 5 Days: 258 pcs. - if ordered today
Battery-powered screwdriver set, 1200295, Phoenix Contact
Cordless screwdriver in case, incl. battery, charging device 100-240 V, 2 bits, two-speed gearbox, forward/reverse running and 16-stage clutch up to 450 rpm, hexagonal fast connection.
Features
- 3.6 V
- Cordless screwdriver with two-speed gearbox, forward/reverse running and 16-stage clutch with drilling speed of up to 450 rpm
- Adjustable from 0.2-4.3 Nm
- Comfortable one-handed operation in a straight or angled position
- 6.3 mm hexagonal fast connection drill chuck
- Compact design
- The set includes: screw bit, E6,3-1/4" drive, crosshead PH 2x75 mm and slotted, 0.8 mm x 5 mm x 75 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 3.6 V | |
| Nominal capacity | 1.5 Ah | |
| speed | 450 1/min | |
| Version | battery screwdriver kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |