1527922 | Phoenix Contact
Valve connector, DIN shape A, 3 pole, 110 V, 0.34-1.5 mm², 1527922
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.635 € *
Standard delivery time from the manufacturer is: 2 Weeks
Valve connector, 1527922, Phoenix Contact
Valve connector, 3-pole, valve connector A, with 1 LED, wired with varistor, screw connection, cable gland Pg9, cable outer diameter 6-8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.34-1.5 mm² | |
| Pin number | 3 pole | |
| Rated voltage | 110 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | varistor | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |