1527883 | Phoenix Contact
Valve connector, DIN shape A, 4 pole, 250 V, 0.34-1.5 mm², 1527883
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0444 € *
Available in 5 Days: 78 pcs. - if ordered today
Valve connector, 1527883, Phoenix Contact
Valve connector, 4-pole, valve connector A, screw connection, cable gland Pg9, cable outer diameter 6-8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.34-1.5 mm² | |
| Pin number | 4 pole | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |