1458570 | Phoenix Contact
Valve connector, DIN shape BI, 3 pole, 24 V, 1458570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5437 € *
Available in 5 Days: 426 pcs. - if ordered today
Valve connector, 1458570, Phoenix Contact
Valve connector, 3-pole, plug angled M12, A-coded, on valve connector BI (11 mm), with 1 LED, wired with Z-diode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape BI | |
| Pin number | 3 pole | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | z-diode | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |