1458538 | Phoenix Contact
Valve connector, DIN shape A, 3 pole, 24 V, 1458538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6159 € *
Available in 5 Days: 447 pcs. - if ordered today
Valve connector, 1458538, Phoenix Contact
Valve connector, 3-pole, plug angled M12 SPEEDCON, A-coded, on valve connector A, with 1 LED, wired with Z-diode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Pin number | 3 pole | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | z-diode | |
| LED display | Yes | |
| Type of locking | SPEEDCON locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |