1409724 | Phoenix Contact
Valve connector, DIN shape BI, 3 pole, 24 V, 1409724
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: 11 Weeks
Valve connector, 1409724, Phoenix Contact
Valve connectors, 3-pole, Plug angled M12, coding: A, on Valve connector BI (11 mm), with 1 LED, connected with Z diode, Pin connector pattern of valve plug rotated 180°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape BI | |
| Pin number | 3 pole | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | z-diode | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |