1210019 | Phoenix Contact
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, steel, galvanized, 1210019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0769 € *
Available: 3 pcs.
Available in 5 Days: 425 pcs. - if ordered today
Total Price:
16.08 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0769 €
10 pcs.
14.7798 €
50 pcs.
13.4589 €
100 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting rail, 1210019, Phoenix Contact
DIN rail perforated, acc. to EN 60715, Material: Steel, Galvanized, passivated with a thick layer, standard profile, Color: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |