1207649 | Phoenix Contact
DIN rail, unpunched, 35 x 7.5 mm, W 1000 mm, steel, galvanized, 1207649
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting rail, 1207649, Phoenix Contact
DIN rail unperforated, acc. to EN 60715, Material: Steel, Galvanized, passivated with a thick layer, standard profile, Color: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 1000 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |