2904945 | Phoenix Contact
Power supply, 22.5 to 25 VDC, 3.5 A, 84 W, 2904945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.8659 € *
Available in 5 Days: 16 pcs. - if ordered today
Power supply, 2904945, Phoenix Contact
DIN rail power supply 24 VDC/3.5 A, primary switched, 1-phase.
Features
- Flexible mounting by simply snapping onto the DIN rail or screwing onto a flat surface
- Power supply
- Energy saving
- Energy efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.5 A | |
| Output voltage DC | 22.5 to 25 VDC | |
| Input voltage AC | 85-305 VAC, 95-250 VDC | |
| Power | 84 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 90 mm | |
| Height | 90 mm | |
| Depth | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |