2904627 | Phoenix Contact

DIN rail power supply, 48 to 56 VDC, 20 A, 960 W, 2904627

Order No.: 64P3861
EAN: 4063151023171
MPN:
2904627
QUINT4-PS/3AC/48DC/20
Series: QUINT
2904627 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
628.32 € *
Available in 5 Days: 1,236 pcs. - if ordered today
Total Price:
628.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
628.32 €

DIN rail power supply, 2904627, Phoenix Contact

QUINT POWER primary-switched power supply with free choice of output characteristic curve, SFB (Selective Fuse Breaking) Technology, and NFC interface, input: 3-phase, output: 48 V DC/20 A.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 20 A
Output voltage DC 48 to 56 VDC
Input voltage AC 400-500 VAC, 260-300 VDC
Power 960 W
efficiency 95.9 %
Degree of protection (IP) IP20
Width 120 mm
Height 130 mm
Depth 125 mm
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes