2904623 | Phoenix Contact
Power supply, 3-phase, 24 VDC, 40 A, 960 W, 2904623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
392.70 € *
Available in 5 Days: 1 pcs. - if ordered today
Power supply, 2904623, Phoenix Contact
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, and NFC interface, input: 3-phase, output: 24 V DC/40 A
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 260-300 VDC | |
| Power | 960 W | |
| efficiency | 95.7 % | |
| Degree of protection (IP) | IP20 | |
| Width | 120 mm | |
| Height | 130 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |