2904622 | Phoenix Contact
Power supply, 24 to 29.5 VDC, 20 A, 480 W, 2904622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
300.9748 € *
Standard delivery time from the manufacturer is: 7 Weeks
Primary switched mode power supply QUINT POWER for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, protective coating, input: 3-phase, output: 24 V DC / 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 to 29.5 VDC | |
| Input voltage AC | 400-500 VAC, 260-300 VDC | |
| Power | 480 W | |
| efficiency | 93.9 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70.1 mm | |
| Height | 130.7 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |