2904614 | Phoenix Contact

Power supply, 1-phase, 24 VDC, 2.5 A, 60 W, 2904614

Order No.: 64P7373
EAN: 4055626255651
MPN:
2904614
QUINT4-SYS-PS/1AC/24DC/2.5/SC
Series: QUINT POWER
2904614 Phoenix Contact DIN Rail Power Supplies Image 1
2904614 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
194.7419 € *
Available in 5 Days: 2,180 pcs. - if ordered today
Total Price:
194.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
194.7419 €

Power supply, 2904614, Phoenix Contact

Primary-switched power supply, QUINT POWER, screw connection, DIN rail mounting, supply of devices possible via the TBUS DIN rail connector, protective coating, input: single-phase, output: 24 V DC/2.5 A.

Features

  • Also for operation in potentially explosive areas (zone 2)
  • Optionally for supplying devices via the TBUS DIN rail connector
  • Preventive function monitoring indicates critical operating states before errors occur
  • Starting of heavy loads with dynamic boost
  • High efficiency and long service life, with low power dissipation and low heating
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 2.5 A
Output voltage DC 24 VDC
Input voltage AC 110-250 VDC
Power 60 W
efficiency 93 %
Degree of protection (IP) IP20
Width 40 mm
Height 99 mm
Depth 114 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes