2904613 | Phoenix Contact
DIN rail power supply, 110 to 135 VDC, 4 A, 440 W, 2904613
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
430.78 € *
Available in 5 Days: 2,177 pcs. - if ordered today
DIN rail power supply, 2904613, Phoenix Contact
Primary-switched power supply unit QUINT POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 110 V DC / 4 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 110 to 135 VDC | |
| Input voltage AC | 100-240 VAC, 110-250 VDC | |
| Power | 440 W | |
| efficiency | 93.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 130 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |