2904612 | Phoenix Contact
DIN rail power supply, 48 to 56 VDC, 20 A, 960 W, 2904612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
641.41 € *
Available in 5 Days: 683 pcs. - if ordered today
DIN rail power supply, 2904612, Phoenix Contact
QUINT POWER primary-switched power supply with free choice of output characteristic curve, SFB (Selective Fuse Breaking) Technology, and NFC interface, input: 1-phase, output: 48 V DC/20 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 48 to 56 VDC | |
| Input voltage AC | 100-240 VAC, 110-250 VDC | |
| Power | 960 W | |
| efficiency | 95.2 % | |
| Degree of protection (IP) | IP20 | |
| Width | 120 mm | |
| Height | 130 mm | |
| Depth | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |