2904601 | Phoenix Contact
Power supply, 24 to 29.5 VDC, 10 A, 240 W, 2904601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.4868 € *
Available in 5 Days: 5,684 pcs. - if ordered today
Uninterruptible power supply with IQ Technology for rail mounting, input: 24 V DC, output: 24 V DC / 40 A, incl. mounted universal rail adapter UTA 107/30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 29.5 VDC | |
| Input voltage AC | 100-240 VAC, 110-250 VDC | |
| Power | 240 W | |
| efficiency | 92.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 50.06 mm | |
| Height | 130.16 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |