2904600 | Phoenix Contact
Power supply, 24 to 29.5 VDC, 5 A, 120 W, 2904600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.6921 € *
Available in 5 Days: 3,704 pcs. - if ordered today
Primary clocked DIN rail power supply. AC input: suitable for operation between two phases (400 V AC). DC input: suitable for operation on a FI intermediate circuit. Output: 24 V DC / 20 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 24 to 29.5 VDC | |
| Input voltage AC | 100-240 VAC, 110-250 VDC | |
| Power | 120 W | |
| efficiency | 88.8 % | |
| Degree of protection (IP) | IP20 | |
| Width | 36 mm | |
| Height | 130.16 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |