2904597 | Phoenix Contact
Power supply, 24 to 28 VDC, 1.3 A, 30 W, 2904597
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.373 € *
Available in 5 Days: 2,332 pcs. - if ordered today
Uninterruptible power supply with IQ Technology for mounting rail mounting, input: 24 V DC, output: 24 V DC / 20 A, incl. mounted universal mounting rail adapter UTA 107/30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.3 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-250 VDC | |
| Power | 30 W | |
| efficiency | 89.2 % | |
| Degree of protection (IP) | IP20 | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |