2904376 | Phoenix Contact

Power supply, 24 to 28 VDC, 6.25 A, 150 W, 2904376

Order No.: 64P3381
EAN: 4046356897099
MPN:
2904376
UNO-PS/1AC/24DC/150W
Series: UNO-PS
2904376 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.5669 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
100.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.5669 €

Power supply, 2904376, Phoenix Contact

Primary switched UNO power supply for DIN rail mounting, input: 1-phase, output: 24 VDC/150 W.

Features

  • Flexible mounting by simply snapping onto the DIN rail
  • Energy efficiency
  • Outdoor installation
  • Wide temperature range from -25 °C to + 70 °C
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.25 A
Output voltage DC 24 to 28 VDC
Input voltage AC 85-264 VAC
Power 150 W
efficiency 91 %
Degree of protection (IP) IP20
Width 37 mm
Height 130 mm
Depth 125 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin VN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes