2904375 | Phoenix Contact
Power supply, 5 VDC, 8 A, 40 W, 2904375
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.7566 € *
Available in 5 Days: 219 pcs. - if ordered today
Power supply, 2904375, Phoenix Contact
Primary switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 5 VDC/40 W.
Features
- Flexible mounting by simply snapping onto the DIN rail
- Energy efficiency
- Wide temperature range from - 25 °C to + 70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 40 W | |
| efficiency | 84 % | |
| Degree of protection (IP) | IP20 | |
| Width | 35 mm | |
| Height | 90 mm | |
| Depth | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |