2904371 | Phoenix Contact

Power supply, 24 VDC, 3.75 A, 90 W, 2904371

Order No.: 64P3386
EAN: 4046356933483
MPN:
2904371
UNO-PS/2AC/24DC/90W/C2LPS
Series: UNO-PS
2904371 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.8152 € *
Available in 5 Days: 1,560 pcs. - if ordered today
Total Price:
104.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
104.8152 €

Power supply, 2904371, Phoenix Contact

Primary switched power supply UNO POWER for DIN rail mounting, input: 2-phase, output: 24 VDC/90 W.

Features

  • Flexible mounting by simply snapping onto the DIN rail
  • Energy efficiency
  • Outdoor installation
  • Wide temperature range from -25 °C to + 70 °C
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.75 A
Output voltage DC 24 VDC
Input voltage AC 264-575 VDC
Power 90 W
efficiency 89 %
Degree of protection (IP) IP20
Width 55 mm
Height 90 mm
Depth 84 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85043180
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes