2903160 | Phoenix Contact

Power supply, 36 to 55 VDC, 10 A, 480 W, 2903160

Order No.: 64P3360
EAN: 4055626255415
MPN:
2903160
TRIO-PS-2G/1AC/48DC/10
Series: TRIO-PS
2903160 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
311.2683 € *
Available in 5 Days: 4,366 pcs. - if ordered today
Total Price:
311.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
311.2683 €

Power supply, 2903160, Phoenix Contact

Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: single pole, output: 48 VDC/10 A.

Features

  • Time saving due to push-in connection and narrow design
  • Increased system availability
  • Wide temperature range from -25 °C to + 70 °C and device start at -40 °C
  • High dielectric strength
  • High vibration and shock resistance
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 36 to 55 VDC
Input voltage AC 100-240 VAC, 99-275 VDC
Power 480 W
efficiency 93 %
Degree of protection (IP) IP20
Width 68 mm
Height 130 mm
Depth 160 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes