2903159 | Phoenix Contact

Power supply, 36 to 55 VDC, 5 A, 240 W, 2903159

Order No.: 64P3361
EAN: 4055626255422
MPN:
2903159
TRIO-PS-2G/1AC/48DC/5
Series: TRIO-PS
2903159 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
211.9866 € *
Available in 5 Days: 1,991 pcs. - if ordered today
Total Price:
211.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
211.9866 €

Power supply, 2903159, Phoenix Contact

Primary switched TRIO power supply for DIN rail mounting, Input: 1-phase, Output: 48 VDC/5 A, Dynamic Boost, Tool-less quick connection technology for solid and stranded conductors with ferrules.

Features

  • Time saving due to push-in connection and narrow design
  • Increased system availability
  • Wide temperature range from -25 °C to + 70 °C and device start at -40 °C
  • High dielectric strength
  • High vibration and shock resistance
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 36 to 55 VDC
Input voltage AC 100-240 VAC, 99-275 VDC
Power 240 W
efficiency 90.5 %
Degree of protection (IP) IP20
Width 42 mm
Height 130 mm
Depth 160 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes