2903157 | Phoenix Contact

Power supply, 12 to 18 VDC, 5 A, 60 W, 2903157

Order No.: 64P3354
EAN: 4055626248486
MPN:
2903157
TRIO-PS-2G/1AC/12DC/5/C2LPS
Series: TRIO-PS
2903157 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.9721 € *
Available in 5 Days: 997 pcs. - if ordered today
Total Price:
158.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
158.9721 €

Power supply, 2903157, Phoenix Contact

Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: 1-phase, output: 12 VDC/5 A C2LPS.

Features

  • Time saving due to push-in connection and narrow design
  • Increased system availability
  • High dielectric strength
  • High vibration and shock resistance
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 12 to 18 VDC
Input voltage AC 85-264 VAC, 99-275 VDC
Power 60 W
efficiency 86 %
Degree of protection (IP) IP20
Width 30.2 mm
Height 130 mm
Depth 115 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes