2903156 | Phoenix Contact

Power supply, 24 to 28 VDC, 40 A, 960 W, 2903156

Order No.: 64P3364
EAN: 4046356960977
MPN:
2903156
TRIO-PS-2G/3AC/24DC/40
Series: TRIO-PS
2903156 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
429.0307 € *
Available in 5 Days: 4,444 pcs. - if ordered today
Total Price:
429.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
429.0307 €

Power supply, 2903156, Phoenix Contact

Primary switched TRIO power supply for DIN rail mounting, Input: 3-phase, Output: 24 VDC/40 A, Dynamic Boost, Tool-less quick connection technology for solid and stranded conductors with ferrules.

Features

  • Time saving due to push-in connection and narrow design
  • Increased system availability
  • Wide temperature range from -25 °C to + 70 °C and device start at -40 °C
  • Mechanically robust
Technical specifications
Filter Property Value
Number of outputs 1
Output current 40 A
Output voltage DC 24 to 28 VDC
Input voltage AC 400-500 VAC
Power 960 W
efficiency 93 %
Degree of protection (IP) IP20
Width 110 mm
Height 131.52 mm
Depth 160 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes