2903155 | Phoenix Contact

Power supply, 24 to 28 VDC, 20 A, 480 W, 2903155

Order No.: 64P3363
EAN: 4046356960861
MPN:
2903155
TRIO-PS-2G/3AC/24DC/20
Series: TRIO-PS
2903155 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
283.2557 € *
Available in 5 Days: 7,282 pcs. - if ordered today
Total Price:
283.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
283.2557 €

Power supply, 2903155, Phoenix Contact

Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: 3-pahse, output: 24 VDC/20 A.

Features

  • Time saving due to push-in connection and narrow design
  • Increased system availability
  • Maximum flexibility
  • Wide temperature range from -25 °C to + 70 °C and device start at -40 °C
  • Robust construction
Technical specifications
Filter Property Value
Number of outputs 1
Output current 20 A
Output voltage DC 24 to 28 VDC
Input voltage AC 320-575 VAC
Power 480 W
efficiency 93 %
Degree of protection (IP) IP20
Width 65 mm
Height 130 mm
Depth 160 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes