2903149 | Phoenix Contact

Power supply, 24 to 28 VDC, 10 A, 240 W, 2903149

Order No.: 64P3355
EAN: 4046356960854
MPN:
2903149
TRIO-PS-2G/1AC/24DC/10
Series: TRIO-PS
2903149 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
191.8161 € *
Available in 5 Days: 13,575 pcs. - if ordered today
Total Price:
191.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
191.8161 €

Power supply, 2903149, Phoenix Contact

Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: single phase, output: 24 VDC/10 A.

Features

  • Time saving due to push-in connection and narrow design
  • Maximum flexibility
  • Robust construction
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 24 to 28 VDC
Input voltage AC 100-240 VAC, 110-250 VDC
Power 240 W
efficiency 91 %
Degree of protection (IP) IP20
Width 42 mm
Height 130 mm
Depth 160 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes