2903147 | Phoenix Contact
Power supply, 24 to 28 VDC, 3 A, 72 W, 2903147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.0846 € *
Available in 5 Days: 569 pcs. - if ordered today
Power supply, 2903147, Phoenix Contact
Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: 1-phase, output: 24 VDC/3 A C2LPS.
Features
- Time saving due to push-in connection and narrow design
- Increased system availability
- Wide temperature range from -25 °C to + 70 °C and device start at -40 °C
- Robust construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 VAC, 99-275 VDC | |
| Power | 72 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 30 mm | |
| Height | 130 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |