2903145 | Phoenix Contact
Power supply, 24 to 28 VDC, 10 A, 240 W, 2903145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.3226 € *
Available in 5 Days: 318 pcs. - if ordered today
Power supply, 2903145, Phoenix Contact
Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: single phase, output: 24 VDC/10 A.
Features
- Increased system availability
- Maximum flexibility
- High dielectric strength
- High vibration and shock resistance
- Time saving due to push-in connection and narrow design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-250 VDC | |
| Power | 240 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 42 mm | |
| Height | 130 mm | |
| Depth | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |