2903144 | Phoenix Contact

Power supply, 24 to 28 VDC, 5 A, 120 W, 2903144

Order No.: 65P0566
EAN: 4046356726955
MPN:
2903144
TRIO-PS-2G/1AC/24DC/5/B+D
Series: TRIO-PS
2903144 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.8659 € *
Available in 5 Days: 1,209 pcs. - if ordered today
Total Price:
126.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.8659 €

Power supply, 2903144, Phoenix Contact

Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: 1-phase, output: 24 VDC/5 A.

Features

  • Increased system availability
  • Maximum flexibility
  • High dielectric strength
  • High vibration and shock resistance
  • Time saving due to push-in connection and narrow design
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 24 to 28 VDC
Input voltage AC 85-264 VAC, 99-275 VDC
Power 120 W
efficiency 89 %
Degree of protection (IP) IP20
Width 35 mm
Height 130 mm
Depth 115 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes