2903000 | Phoenix Contact

Power supply, 15 VDC, 2 A, 30 W, 2903000

Order No.: 64P3378
EAN: 4046356808590
MPN:
2903000
UNO-PS/1AC/15DC/30W
Series: UNO-PS
2903000 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.4905 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.4905 €

Power supply, 2903000, Phoenix Contact

Primary switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 15 VDC/30 W.

Features

  • Flexible mounting by simply snapping onto the DIN rail or screwing onto a flat surface
  • Power supply
  • Energy saving
  • High vibration and shock resistance
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 15 VDC
Input voltage AC 85-264 VAC
Power 30 W
efficiency 85 %
Degree of protection (IP) IP20
Width 22.5 mm
Height 90 mm
Depth 84 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes