2902999 | Phoenix Contact

Power supply, 12 VDC, 4.6 A, 55 W, 2902999

Order No.: 64P3374
EAN: 4046356728805
MPN:
2902999
UNO-PS/1AC/12DC/ 55W
Series: UNO-PS
2902999 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.1874 € *
Available in 5 Days: 4,262 pcs. - if ordered today
Total Price:
67.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.1874 €

Power supply, 2902999, Phoenix Contact

Primary switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 12 VDC/55 W.

Features

  • Flexible mounting by simply snapping onto the DIN rail
  • Energy efficiency
  • Outdoor installation
  • Wide temperature range from -25 °C to + 70 °C
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4.6 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC
Power 55 W
efficiency 87 %
Degree of protection (IP) IP20
Width 35 mm
Height 90 mm
Depth 84 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes