2902995 | Phoenix Contact
Power supply, 48 VDC, 1.25 A, 60 W, 2902995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.1874 € *
Available in 5 Days: 1,289 pcs. - if ordered today
Power supply, 2902995, Phoenix Contact
Primary switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 48 VDC/60 W.
Features
- Flexible mounting by simply snapping onto the DIN rail
- Maximum energy efficiency
- Outdoor installation
- Wide temperature range from -25 °C to + 70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 60 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 35 mm | |
| Height | 90 mm | |
| Depth | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |