2902994 | Phoenix Contact
Power supply, 24 VDC, 3.75 A, 90 W, 2902994
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.6514 € *
Available in 5 Days: 4 pcs. - if ordered today
Power supply, 2902994, Phoenix Contact
Primary switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 24 VDC/90 W.
Features
- Flexible mounting by simply snapping onto the DIN rail
- Energy efficiency
- Outdoor installation
- Wide temperature range from -25 °C to + 70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.75 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 90 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 55 mm | |
| Height | 90 mm | |
| Depth | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |