2902993 | Phoenix Contact
Power supply, 24 VDC, 4.2 A, 100 W, 2902993
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.3456 € *
Available in 5 Days: 1,752 pcs. - if ordered today
Power supply, 2902993, Phoenix Contact
Primary switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 24 VDC/100 W.
Features
- Flexible mounting by simply snapping onto the DIN rail
- Maximum energy efficiency
- Outdoor installation
- Wide temperature range from -25 °C to + 70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.2 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 100 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 55 mm | |
| Height | 90 mm | |
| Depth | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |