2902646 | Phoenix Contact

Power supply, 4.5 to 6 VDC, 10 A, 50 W, 2902646

Order No.: 64P3351
EAN: 4046356669672
MPN:
2902646
TRIO-PS/1AC/5DC/10
Series: TRIO-PS
2902646 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.9935 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
164.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
164.9935 €

Power supply, 2902646, Phoenix Contact

Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: 1-phase, output: 5 VDC/10 A.

Features

  • Robust construction
  • Wide temperature range from -25 °C to + 70 °C
  • High dielectric strength
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 4.5 to 6 VDC
Input voltage AC 85-264 VAC
Power 50 W
efficiency 80 %
Degree of protection (IP) IP20
Width 40.05 mm
Height 130.1 mm
Depth 115 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes