2868619 | Phoenix Contact

Power supply, 10 to 16.5 VDC, 4 A, 60 W, 2868619

Order No.: 64P3330
EAN: 4046356308540
MPN:
2868619
STEP-PS/ 1AC/15DC/4
Series: STEP-PS
2868619 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.4539 € *
Available in 5 Days: 493 pcs. - if ordered today
Total Price:
85.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.4539 €

Power supply, 2868619, Phoenix Contact

Primary switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 15 VDC/4 A.

Features

  • Flexible mounting by simply snapping onto the DIN rail
  • Power supply
  • Energy saving
  • High vibration and shock resistance
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4 A
Output voltage DC 10 to 16.5 VDC
Input voltage AC 85-264 VAC, 95-250 VDC
Power 60 W
efficiency 87 %
Degree of protection (IP) IP20
Width 72 mm
Height 90 mm
Depth 61 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes