2868596 | Phoenix Contact

Power supply, 24 VDC, 500 mA, 12 W, 2868596

Order No.: 64P3331
EAN: 4046356519953
MPN:
2868596
STEP-PS/ 1AC/24DC/0.5
Series: STEP-PS
2868596 Phoenix Contact DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.8519 € *
Available in 5 Days: 4,235 pcs. - if ordered today
Total Price:
42.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.8519 €

Power supply, 2868596, Phoenix Contact

Primary switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 24 VDC/0.5 A.

Features

  • Flexible mounting by simply snapping onto the DIN rail or screwing onto a flat surface
  • Power supply
  • Energy saving
  • Energy efficiency
Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC, 95-250 VDC
Power 12 W
efficiency 84 %
Degree of protection (IP) IP20
Width 18 mm
Height 90 mm
Depth 61 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes