2866501 | Phoenix Contact
Power supply, 30 to 56 VDC, 10 A, 480 W, 2866501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
374.7667 € *
Available in 5 Days: 395 pcs. - if ordered today
Power supply, 2866501, Phoenix Contact
Primary switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 48 VDC/10 A.
Features
- Wide temperature range from - 25 °C to + 70 °C
- Maximum operational safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 30 to 56 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 480 W | |
| efficiency | 91 % | |
| Degree of protection (IP) | IP20 | |
| Width | 115 mm | |
| Height | 131 mm | |
| Depth | 152.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |