2866475 | Phoenix Contact
Power supply, 10 to 18 VDC, 5 A, 60 W, 2866475
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.2822 € *
Standard delivery time from the manufacturer is: On Request
Power supply, 2866475, Phoenix Contact
Primary switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 12 VDC/5 A.
Features
- Robust construction
- Wide temperature range from -25 °C to + 70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 10 to 18 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 60 W | |
| efficiency | 83 % | |
| Degree of protection (IP) | IP20 | |
| Width | 32 mm | |
| Height | 130.1 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |