2320911 | Phoenix Contact
Power supply, 18 to 29.5 VDC, 15 A, 240 W, 2320911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
464.1476 € *
Available in 5 Days: 507 pcs. - if ordered today
QUINT UPS with IQ Technology, USB communication interface (Modbus/RTU), DIN rail mountable, input: 24 V DC, output: 24 V DC / 10 A, charging current: 3 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 15 A | |
| Output voltage DC | 18 to 29.5 VDC | |
| Input voltage AC | 85-264 VAC, 90-410 VDC | |
| Power | 240 W | |
| efficiency | 92.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 60 mm | |
| Height | 130 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |