2320513 | Phoenix Contact
Power supply, 5 VDC, 2 A, 10 W, 2320513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9689 € *
Available in 5 Days: 1,060 pcs. - if ordered today
Power supply, 2320513, Phoenix Contact
Primary switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 5 VDC/2 A.
Features
- Flexible mounting by simply snapping onto the DIN rail or screwing onto a flat surface
- Power supply
- Energy saving
- Energy efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC, 95-250 VDC | |
| Power | 10 W | |
| efficiency | 81 % | |
| Degree of protection (IP) | IP20 | |
| Width | 18 mm | |
| Height | 90 mm | |
| Depth | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |