1399940 | Phoenix Contact
Power supply, 1-phase, 12 VDC, 10 A, 120 W, 1399940
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6750 € *
Available in 5 Days: 558 pcs. - if ordered today
Total Price:
72.68 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6750 €
2 pcs.
70.6563 €
5 pcs.
68.7466 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, 1399940, Phoenix Contact
Primary-switched power supply unit, UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 12 V DC / 10 A, adjustable from 12 V DC - 15 V DC.
Features
- Save space in the control cabinet with an extremely narrow overall width of just 35 mm
- Save energy, thanks to a high degree of efficiency
- Outdoor installation possible, with a wide temperature range of -25°C - +70°C
- Simple output voltage monitoring, thanks to the floating DC OK relay contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 120 W | |
| efficiency | 93.1 % | |
| Degree of protection (IP) | IP20 | |
| Width | 35 mm | |
| Height | 130 mm | |
| Depth | 129 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |